-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 40Msps Low Power 3V ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6426
|
Newark | Adc, 12Bit, 40Msps, Qfn-32, Resolution (Bits):12Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.4V Rohs Compliant: Yes |Analog Devices LTC2227CUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$18.0800 / $22.9500 | Buy Now |
DISTI #
LTC2227CUH#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$15.7778 / $22.0700 | Buy Now |
DISTI #
584-LTC2227CUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 40Msps L Pwr 3V ADCs RoHS: Compliant | 0 |
|
$16.4900 / $22.0700 | Order Now |
|
Analog Devices Inc | 12-B, 40Msps L Pwr 3V ADCs Min Qty: 1 Package Multiple: 73 | 234 |
|
$11.3200 / $22.0700 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 40MSPS SAMPL 32-QFN | 1168 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2227CUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2227CUH#PBF
Analog Devices Inc
12-Bit, 40Msps Low Power 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2227CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2227CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2227IUH#PBF | 12-Bit, 40Msps Low Power 3V ADCs | Analog Devices Inc | LTC2227CUH#PBF vs LTC2227IUH#PBF |
LTC2227CUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2227CUH#PBF vs LTC2227CUH |
LTC2227IUH | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2227CUH#PBF vs LTC2227IUH |
LTC2227IUH#TRPBF | 12-Bit, 40Msps Low Power 3V ADCs | Analog Devices Inc | LTC2227CUH#PBF vs LTC2227IUH#TRPBF |
LTC2227CUH#TRPBF | 12-Bit, 40Msps Low Power 3V ADCs | Analog Devices Inc | LTC2227CUH#PBF vs LTC2227CUH#TRPBF |
LTC2227IUH#TR | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2227CUH#PBF vs LTC2227IUH#TR |
LTC2227IUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2227CUH#PBF vs LTC2227IUH |
LTC2227CUH#TR | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2227CUH#PBF vs LTC2227CUH#TR |
LTC2227CUH | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2227CUH#PBF vs LTC2227CUH |