Part Details for LTC2270CUP#TRPBF by Analog Devices Inc
Results Overview of LTC2270CUP#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2270CUP#TRPBF Information
LTC2270CUP#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2270CUP#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2270CUP#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.9500 | Buy Now |
|
DISTI #
584-LTC2270CUP#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 20Msps L N 2x ADC RoHS: Compliant | 0 |
|
$81.9500 | Order Now |
|
|
Analog Devices Inc | 16-B, 20Msps L N 2x ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$65.5600 / $93.5500 | Buy Now |
|
DISTI #
LTC2270CUPTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$84.6500 / $87.9900 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7608 |
|
RFQ |
US Tariff Estimator: LTC2270CUP#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2270CUP#TRPBF
LTC2270CUP#TRPBF Part Data Attributes
|
|
LTC2270CUP#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2270CUP#TRPBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.1 V | |
| Analog Input Voltage-Min | -2.1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0035% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 20 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
LTC2270CUP#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2270 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI) in the system. Additionally, calibration of the ADC can be performed using the built-in calibration registers or through external calibration methods.
-
The maximum sampling rate of the LTC2270 is 80Msps, but this can be limited by the system's clock frequency, the analog input bandwidth, and the digital output data rate. The actual sampling rate may be lower depending on the specific application and system requirements.
-
Yes, the LTC2270 can be used in a multi-channel application by using multiple devices or by using a single device with a multiplexer (MUX) to select between multiple analog input channels. The device's SPI interface allows for easy daisy-chaining of multiple devices.
-
The LTC2270 has built-in overvoltage protection (OVP) on the analog input pins, which can withstand up to 7V above the supply voltage. However, it's still recommended to use external protection circuitry, such as clamping diodes or voltage-limiting resistors, to prevent damage from excessive voltage transients.