Part Details for LTC2365CS6#TRMPBF by Linear Technology
Results Overview of LTC2365CS6#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2365CS6#TRMPBF Information
LTC2365CS6#TRMPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2365CS6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO6 | 278 |
|
$1.9800 / $4.9500 | Buy Now |
|
|
Rochester Electronics | LTC2365 - 1MSPS, 12-Bit Serial Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$2.7300 / $3.4100 | Buy Now |
US Tariff Estimator: LTC2365CS6#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2365CS6#TRMPBF
LTC2365CS6#TRMPBF Part Data Attributes
|
|
LTC2365CS6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2365CS6#TRMPBF
Linear Technology
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.65 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2365CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2365CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2365CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2365HS6#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2365CS6#TRMPBF vs LTC2365HS6#TRPBF |
LTC2365CS6#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2365CS6 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin from the digital supply.
-
To optimize the performance of the LTC2365CS6 in noisy environments, it's recommended to use a low-pass filter on the analog input pins, use a shielded cable for the analog input signals, and keep the ADC away from high-frequency noise sources. Additionally, using a common-mode filter or a differential amplifier can help to reject common-mode noise.
-
The maximum sampling rate that can be achieved with the LTC2365CS6 is 1.5Msps (megasamples per second) for a single channel, and 750ksps for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital output data rate.
-
The LTC2365CS6 does not require calibration, as it has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to perform a system-level calibration to account for any external component tolerances and system-level errors.
-
The power consumption of the LTC2365CS6 is typically around 35mW at a sampling rate of 1.5Msps. To reduce power consumption, it's recommended to use a lower sampling rate, reduce the clock frequency, or use the power-down mode when the ADC is not in use.