Part Details for LTC2483CDD#TR by Analog Devices Inc
Overview of LTC2483CDD#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2483CDD#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2483CDD#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C |
Part Details for LTC2483CDD#TR
LTC2483CDD#TR CAD Models
LTC2483CDD#TR Part Data Attributes
|
LTC2483CDD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2483CDD#TR
Analog Devices Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2483CDD#TR
This table gives cross-reference parts and alternative options found for LTC2483CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2483CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2483IDD#TR | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483CDD#TR vs LTC2483IDD#TR |
LTC2483IDD#PBF | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483CDD#TR vs LTC2483IDD#PBF |
LTC2483IDD | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2483CDD#TR vs LTC2483IDD |
LTC2483CDD#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2483CDD#TR vs LTC2483CDD#TRPBF |
LTC2483IDD#TRPBF | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483CDD#TR vs LTC2483IDD#TRPBF |
LTC2483CDD | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2483CDD#TR vs LTC2483CDD |
LTC2483IDD | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2483CDD#TR vs LTC2483IDD |
LTC2483IDD#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2483CDD#TR vs LTC2483IDD#PBF |
LTC2483CDD#TRPBF | LTC2483 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2483CDD#TR vs LTC2483CDD#TRPBF |
LTC2483CDD#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2483CDD#TR vs LTC2483CDD#PBF |