Part Details for LTC2601CDD#TRPBF by Linear Technology
Results Overview of LTC2601CDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2601CDD#TRPBF Information
LTC2601CDD#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2601CDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC DAC 16BIT SGL R-R VOUT 10DFN / DAC 1-CH 16-bit 10-Pin DFN EP T/R | 3610 |
|
$6.3776 / $8.2377 | Buy Now |
US Tariff Estimator: LTC2601CDD#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2601CDD#TRPBF
LTC2601CDD#TRPBF Part Data Attributes
|
|
LTC2601CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2601CDD#TRPBF
Linear Technology
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc10,.11,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2601CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2601CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2601CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2601CDD#PBF | Analog Devices Inc | $4.7359 | 16-Bit Rail-to-Rail DACs in 10-Lead DFN | LTC2601CDD#TRPBF vs LTC2601CDD#PBF |
| LTC2601IDD#PBF | Analog Devices Inc | $5.1746 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601IDD#PBF |
| LTC2601CDD | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601CDD |
| LTC2601CDD#PBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601CDD#PBF |
| LTC2601CDD | Linear Technology | Check for Price | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2601CDD#TRPBF vs LTC2601CDD |
| LTC2601IDD | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601IDD |
| LTC2601IDD#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601IDD#TR |
| LTC2601CDD#TR | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601CDD#TR |
| LTC2601IDD#PBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601CDD#TRPBF vs LTC2601IDD#PBF |
LTC2601CDD#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2601CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, the input and output capacitors should be placed as close as possible to the device pins.
-
To ensure accurate voltage regulation with the LTC2601CDD, it is essential to use a high-quality voltage reference, such as the LTC6655, and to follow proper PCB layout and design guidelines. Additionally, the input voltage should be well-regulated and noise-free, and the output capacitor should be selected based on the specific application requirements.
-
The maximum output current capability of the LTC2601CDD is 20mA. However, the device can deliver higher currents for short periods of time, depending on the specific application requirements and thermal considerations.
-
The LTC2601CDD can be programmed for a specific output voltage using a three-pin DAC interface. The output voltage is determined by the voltage on the DAC pins, which can be set using external resistors or a microcontroller.
-
The power-on reset (POR) timing for the LTC2601CDD is typically around 10ms, but can vary depending on the specific application requirements and input voltage rise time.