Part Details for LTC2630ISC6-HZ8#TRMPBF by Analog Devices Inc
Results Overview of LTC2630ISC6-HZ8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630ISC6-HZ8#TRMPBF Information
LTC2630ISC6-HZ8#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630ISC6-HZ8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2460
|
Newark | Dac, 8Bit, Sc-70-6, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins, Input Channel Type:- Rohs Compliant: Yes |Analog Devices LTC2630ISC6-HZ8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 358 |
|
$1.9600 / $4.8400 | Buy Now |
|
DISTI #
LTC2630ISC6-HZ8#TRMPBFCT-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
943 In Stock |
|
$1.7000 / $4.8400 | Buy Now |
|
DISTI #
584-C2630ISC6HZ8TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant | 557 |
|
$1.7000 / $4.8400 | Buy Now |
|
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Package Multiple: 500 | 15189 |
|
$1.7000 / $4.8400 | Buy Now |
|
DISTI #
35215444
|
Verical | DAC 1-CH 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15000 |
|
$1.6821 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 27 |
|
$1.8928 / $2.9120 | Buy Now |
|
|
Quest Components | 21 |
|
$1.9500 / $3.9000 | Buy Now | |
|
DISTI #
35215444
|
Verical | DAC 1-CH 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15000 |
|
$1.6821 | Buy Now |
|
DISTI #
LTC2630IS6HZ8TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7500 / $1.8800 | Buy Now |
|
DISTI #
35215444
|
Verical | DAC 1-CH 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15000 |
|
$1.6821 | Buy Now |
US Tariff Estimator: LTC2630ISC6-HZ8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630ISC6-HZ8#TRMPBF
LTC2630ISC6-HZ8#TRMPBF Part Data Attributes
|
|
LTC2630ISC6-HZ8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630ISC6-HZ8#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3.7us Settling Time, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1638 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.7 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for LTC2630ISC6-HZ8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2630ISC6-HZ8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630ISC6-HZ8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2630HSC6-HZ8#TRMPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.7us Settling Time, PDSO6 | LTC2630ISC6-HZ8#TRMPBF vs LTC2630HSC6-HZ8#TRMPBF |
LTC2630ISC6-HZ8#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2630ISC6-HZ8 can be found in the 'Layout Considerations' section of the datasheet. Additionally, Analog Devices provides a layout guide and a demo board that can be used as a reference.
-
To ensure accuracy and stability of the output voltage, it is recommended to use a high-quality voltage reference, such as the LTC6655, and to follow proper PCB layout and decoupling techniques. Additionally, the output voltage can be trimmed using the VTRIM pin.
-
The maximum output current capability of the LTC2630ISC6-HZ8 is 50mA per channel. However, the actual output current capability may be limited by the thermal performance of the package and the PCB.
-
The output voltage of the LTC2630ISC6-HZ8 can be programmed using a 3-wire serial interface. The device uses a 16-bit data word to set the output voltage, and the voltage can be set to one of 256 possible levels.
-
The power-on reset (POR) timing of the LTC2630ISC6-HZ8 is typically around 10ms, but it can vary depending on the input voltage and the output voltage setting. The POR timing can be critical in some applications, and it is recommended to consult the datasheet and application notes for more information.