Part Details for LTC2803CGN-1#PBF by Analog Devices Inc
Results Overview of LTC2803CGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2803CGN-1#PBF Information
LTC2803CGN-1#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2803CGN-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2520
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Nssop Rohs Compliant: Yes |Analog Devices LTC2803CGN-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$2.8900 / $7.1100 | Buy Now |
|
DISTI #
LTC2803CGN-1#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
448 In Stock |
|
$2.8875 / $7.1100 | Buy Now |
|
DISTI #
584-LTC2803CGN-1#PBF
|
Mouser Electronics | RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans RoHS: Compliant | 170 |
|
$2.8800 / $7.1100 | Buy Now |
|
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Package Multiple: 100 | 2190 |
|
$2.3100 / $7.1100 | Buy Now |
|
DISTI #
35210593
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2000 |
|
$2.8571 | Buy Now |
|
DISTI #
35210593
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2000 |
|
$2.8571 | Buy Now |
|
DISTI #
LTC2803CGN-1PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
|
DISTI #
35210593
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2000 |
|
$2.8571 | Buy Now |
US Tariff Estimator: LTC2803CGN-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2803CGN-1#PBF
LTC2803CGN-1#PBF Part Data Attributes
|
|
LTC2803CGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2803CGN-1#PBF
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 400 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2000 Ns | |
| Width | 3.899 Mm |
LTC2803CGN-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2803CGN-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and wide.
-
To ensure accurate voltage measurement, it's essential to use a high-impedance input source, such as a voltage divider or an op-amp buffer, to drive the VIN pin. Additionally, the input voltage should be within the specified range, and the device should be operated within the recommended temperature range.
-
The maximum allowed voltage on the VIN pin is 5.5V, which is the absolute maximum rating. However, for normal operation, the recommended maximum input voltage is 5V.
-
The LTC2803CGN-1#PBF is rated for operation from -40°C to 125°C. However, the device's accuracy and performance may degrade at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
The LTC2803CGN-1#PBF can be interfaced with a microcontroller using a standard SPI interface. The device's SCK, MOSI, and MISO pins should be connected to the microcontroller's corresponding pins, and the CS pin should be connected to a digital output pin on the microcontroller.