Part Details for LTC2803CGN-1 by Analog Devices Inc
Results Overview of LTC2803CGN-1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2803CGN-1 Information
LTC2803CGN-1 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2803CGN-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4482 |
|
RFQ |
US Tariff Estimator: LTC2803CGN-1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2803CGN-1
LTC2803CGN-1 Part Data Attributes
|
|
LTC2803CGN-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2803CGN-1
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Ssop, Ssop16,.25 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 400 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.8 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 2000 Ns | |
| Width | 3.899 Mm |
Alternate Parts for LTC2803CGN-1
This table gives cross-reference parts and alternative options found for LTC2803CGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2803CGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2803CGN-1#PBF | Analog Devices Inc | $3.3240 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | LTC2803CGN-1 vs LTC2803CGN-1#PBF |
| LTC2803IGN-1#PBF | Analog Devices Inc | $3.8538 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | LTC2803CGN-1 vs LTC2803IGN-1#PBF |
| LTC2803CGN-1#TRPBF | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | LTC2803CGN-1 vs LTC2803CGN-1#TRPBF |
| LTC2803CGN-1 | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | LTC2803CGN-1 vs LTC2803CGN-1 |
| LTC2803IGN-1 | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | LTC2803CGN-1 vs LTC2803IGN-1 |