There are no models available for this part yet.
Overview of LTC2846IG#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2846IG#TRPBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T | |
LTC2846IG#PBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T |
Price & Stock for LTC2846IG#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ |
CAD Models for LTC2846IG#PBF by Linear Technology
Part Data Attributes for LTC2846IG#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.209 INCH, PLASTIC, SSOP-36
|
Pin Count
|
36
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
3
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
|
JESD-30 Code
|
R-PDSO-G36
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
5 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP36,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
300 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
2500 ns
|
Width
|
5.3 mm
|
Alternate Parts for LTC2846IG#PBF
This table gives cross-reference parts and alternative options found for LTC2846IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2846IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2846IG#PBF | 3.3V Software-Selectable Multiprotocol Transceiver with Termination | Analog Devices Inc | LTC2846IG#PBF vs LTC2846IG#PBF |
LTC2846IG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO36 | Analog Devices Inc | LTC2846IG#PBF vs LTC2846IG |
LTC2846CG#PBF | 3.3V Software-Selectable Multiprotocol Transceiver with Termination | Analog Devices Inc | LTC2846IG#PBF vs LTC2846CG#PBF |
Related Parts for LTC2846IG#PBF
-
LTC2852IMS#TRPBFLine Driver or Receivers
-
LTC3802EGN#PBFSwitching Regulator or Controllers
-
AD847AQOperational Amplifiers
-
LTC2758AILX#PBFDigital to Analog Converters
-
MAX4784EUE+Multiplexers or Switches
-
1.5KE110CATransient Suppressors
-
XR16L2552IMSerial IO/Communication Controllers
-
TPA3100D2IRGZRQ1Audio/Video Amplifiers
-
MAX16819ATT+TDisplay Drivers