Part Details for MAX3171CAI+ by Analog Devices Inc
Results Overview of MAX3171CAI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3171CAI+ Information
MAX3171CAI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3171CAI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX3171CAI
|
Mouser Electronics | Interface - Specialized +3.3V Multiprotocol 3Tx/3Rx Software-Sel RoHS: Compliant | 43 |
|
$12.5500 / $20.2500 | Buy Now |
|
|
Analog Devices Inc | +3.3V Multiprotocol 3Tx/3Rx So Package Multiple: 1 | 0 |
|
$8.6000 / $10.5700 | Buy Now |
US Tariff Estimator: MAX3171CAI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3171CAI+
MAX3171CAI+ Part Data Attributes
|
|
MAX3171CAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3171CAI+
Analog Devices Inc
Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-SSOP-5.3_MM | |
| Package Description | 5.30 Mm, 0.65 Mm Pitch, Ssop-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-07-15 | |
| Differential Output | Yes | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; V.10; V.11; V.28; V.35; V.36; X.21; Eia-422; Eia-423; Eia-449; Eia-530; Eia-530-A | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 15000 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 1.99 Mm | |
| Supply Current-Max | 300 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 80 Ns | |
| Width | 5.29 Mm |
Alternate Parts for MAX3171CAI+
This table gives cross-reference parts and alternative options found for MAX3171CAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3171CAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3171CAI+T | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3171CAI+ vs MAX3171CAI+T |
| MAX3174CAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28 | MAX3171CAI+ vs MAX3174CAI+ |
| MAX3174CAI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28 | MAX3171CAI+ vs MAX3174CAI+T |
| LTC2845CG#PBF | Analog Devices Inc | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDSO36 | MAX3171CAI+ vs LTC2845CG#PBF |
| LTC2844IG#PBF | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28 | MAX3171CAI+ vs LTC2844IG#PBF |
| MAX3172CAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28 | MAX3171CAI+ vs MAX3172CAI+ |
| MAX3172CAI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28 | MAX3171CAI+ vs MAX3172CAI+T |
| MAX3173CAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3171CAI+ vs MAX3173CAI+ |
| LTC2845CUHF#PBF | Analog Devices Inc | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQCC38 | MAX3171CAI+ vs LTC2845CUHF#PBF |