Part Details for LTC2850CDD by Linear Technology
Overview of LTC2850CDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850CDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Part Details for LTC2850CDD
LTC2850CDD CAD Models
LTC2850CDD Part Data Attributes
|
LTC2850CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2850CDD
Linear Technology
IC LINE TRANSCEIVER, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850CDD
This table gives cross-reference parts and alternative options found for LTC2850CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2850IDD#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CDD vs LTC2850IDD#TR |
LTC2850IDD#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CDD vs LTC2850IDD#PBF |
LTC2850HDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CDD vs LTC2850HDD#TRPBF |
LTC2850HDD#TRPBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2850CDD vs LTC2850HDD#TRPBF |
LTC2850IDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CDD vs LTC2850IDD |
LTC2850CDD#TRPBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2850CDD vs LTC2850CDD#TRPBF |
LTC2850CDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CDD vs LTC2850CDD |
LTC2850IDD | IC LINE TRANSCEIVER, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Line Driver or Receiver | Linear Technology | LTC2850CDD vs LTC2850IDD |
LTC2850CDD#TR | IC LINE TRANSCEIVER, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Line Driver or Receiver | Linear Technology | LTC2850CDD vs LTC2850CDD#TR |
LTC2850CDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CDD vs LTC2850CDD#TRPBF |