Part Details for LTC2850IDD#PBF by Analog Devices Inc
Results Overview of LTC2850IDD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850IDD#PBF Information
LTC2850IDD#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2850IDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6611
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2850IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.8100 / $6.8800 | Buy Now |
|
DISTI #
LTC2850IDD#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8709 / $5.1600 | Buy Now |
|
DISTI #
584-LTC2850IDD#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 2243 |
|
$2.6500 / $6.6800 | Buy Now |
|
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 121 | 1452 |
|
$2.1200 / $6.6800 | Buy Now |
|
DISTI #
80312821
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1452 |
|
$2.6221 | Buy Now |
|
DISTI #
80312821
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1452 |
|
$2.6221 | Buy Now |
|
DISTI #
LTC2850IDD#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$2.7300 / $3.0000 | Buy Now |
|
DISTI #
80312821
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1452 |
|
$2.6221 | Buy Now |
|
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) | 5223 |
|
$5.6160 / $8.4240 | Buy Now |
US Tariff Estimator: LTC2850IDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2850IDD#PBF
LTC2850IDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2850IDD#PBF Part Data Attributes
|
|
LTC2850IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850IDD#PBF
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A; Eia-422 | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 70 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 50 Ns | |
| Width | 3 Mm |
Alternate Parts for LTC2850IDD#PBF
This table gives cross-reference parts and alternative options found for LTC2850IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2850IDD#TRPBF | Analog Devices Inc | $3.1093 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC2850IDD#PBF vs LTC2850IDD#TRPBF |
LTC2850IDD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2850IDD#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
The LTC2850IDD#PBF requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements involve powering the device in the following order: VCC, then VDD, and finally the digital inputs. It's also recommended to add decoupling capacitors close to the device to filter out noise.
-
The LTC2850IDD#PBF has a maximum junction temperature of 150°C. To ensure proper heat dissipation, it's recommended to use a thermal pad or a heat sink, especially in high-power applications. Additionally, keeping the device away from other heat sources and using a thermal interface material can help reduce thermal resistance.
-
To troubleshoot common issues with the LTC2850IDD#PBF, start by checking the power supply and ensuring it's within the recommended range. Verify that the device is properly configured and that the input signals are correct. Use an oscilloscope to check the output voltage and signal integrity. If communication errors occur, check the serial interface configuration and ensure that the clock and data lines are properly terminated.
-
The LTC2850IDD#PBF has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. To prevent latch-up, ensure that the device is powered up and down slowly, and avoid applying voltage to the inputs before powering up the device.