Part Details for LTC2850CS8#TRMPBF by Analog Devices Inc
Overview of LTC2850CS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CS8#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850CS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC2850CS8#TRMPBF
LTC2850CS8#TRMPBF CAD Models
LTC2850CS8#TRMPBF Part Data Attributes
|
LTC2850CS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850CS8#TRMPBF
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2850CS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2850CS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3078EARZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2850CS8#TRMPBF vs ADM3078EARZ |
SP3078EMN | Line Driver/Receiver, 1 Driver, PDSO8 | Exar Corporation | LTC2850CS8#TRMPBF vs SP3078EMN |
LTC2850IS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRMPBF vs LTC2850IS8#TRPBF |
SP3078EMN-L/TR | Line Driver/Receiver, | MaxLinear Inc | LTC2850CS8#TRMPBF vs SP3078EMN-L/TR |
LTC2850HS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRMPBF vs LTC2850HS8#PBF |
SP3078EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CS8#TRMPBF vs SP3078EMN |
LTC2850MPMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRMPBF vs LTC2850MPMS8#TRPBF |
SP3078EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CS8#TRMPBF vs SP3078EMN/TR |
LTC2850CMS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CS8#TRMPBF vs LTC2850CMS8#TR |
LTC2850CMS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRMPBF vs LTC2850CMS8#PBF |