Part Details for LTC2850MPDD#PBF by Analog Devices Inc
Results Overview of LTC2850MPDD#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850MPDD#PBF Information
LTC2850MPDD#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2850MPDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AM2368
|
Newark | Rs422/Rs485 Transceiver, 20Mbps/Dfn-Ep-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2850MPDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$6.6800 / $13.3600 | Buy Now |
|
DISTI #
LTC2850MPDD#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
203 In Stock |
|
$7.0695 / $11.5900 | Buy Now |
|
DISTI #
584-LTC2850MPDD#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 321 |
|
$6.4800 / $12.9700 | Buy Now |
|
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 121 | 888 |
|
$5.1900 / $12.9700 | Buy Now |
|
DISTI #
35215575
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 847 |
|
$6.4193 | Buy Now |
|
DISTI #
35215575
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 847 |
|
$6.4193 | Buy Now |
|
DISTI #
LTC2850MPDD#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$6.7000 / $7.3500 | Buy Now |
|
DISTI #
35215575
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 847 |
|
$6.4193 | Buy Now |
US Tariff Estimator: LTC2850MPDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2850MPDD#PBF
LTC2850MPDD#PBF Part Data Attributes
|
|
LTC2850MPDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850MPDD#PBF
Analog Devices Inc
Line Driver/Receiver, 1 Driver, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Son, Solcc8,.11,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 70 Ns | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LTC2850MPDD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2850MPDD#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The LTC2850MPDD#PBF requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements involve powering the device in the following order: VCC, then VDD, and finally the analog and digital inputs.
-
The LTC2850MPDD#PBF has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Additionally, follow proper PCB design guidelines to minimize thermal resistance.
-
To troubleshoot common issues with the LTC2850MPDD#PBF, start by checking the power supply voltage, ensuring it's within the recommended range. Verify the input voltage and current, and check for any signs of overheating. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
To ensure EMI and RFI compliance, follow proper PCB design guidelines, use a shielded enclosure, and ensure proper grounding and shielding of cables. Use EMI filters or common-mode chokes to reduce emissions. Consult the datasheet and application notes for specific EMI and RFI mitigation techniques.