Part Details for LTC2850MPS8#PBF by Linear Technology
Results Overview of LTC2850MPS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850MPS8#PBF Information
LTC2850MPS8#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2850MPS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Line Driver/Receiver, 1 Driver, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 653 |
|
$5.4600 / $6.8300 | Buy Now |
US Tariff Estimator: LTC2850MPS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2850MPS8#PBF
LTC2850MPS8#PBF Part Data Attributes
|
|
LTC2850MPS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2850MPS8#PBF
Linear Technology
Line Driver/Receiver, 1 Driver, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 70 Ns | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LTC2850MPS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2850MPS8 can be found in the Linear Technology application note AN103, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. Linear Technology provides a component selection guide in the datasheet, and additional guidance can be found in the application notes and design notes available on the Linear Technology website.
-
The LTC2850MPS8 has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Linear Technology provides a troubleshooting guide in the datasheet, which covers common issues and their possible causes. Additionally, the application notes and design notes provide guidance on layout, component selection, and design techniques to minimize the risk of oscillations and instability.
-
Yes, the LTC2850MPS8 is compatible with lead-free soldering processes. Linear Technology ensures that their devices meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering processes.