Part Details for LTC2858CDD-1#PBF by Analog Devices Inc
Results Overview of LTC2858CDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2858CDD-1#PBF Information
LTC2858CDD-1#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2858CDD-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2858CDD-1#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10DFN Min Qty: 242 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8086 | Buy Now |
|
DISTI #
584-LTC2858CDD-1#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran RoHS: Compliant | 0 |
|
$2.5900 / $6.3400 | Order Now |
|
|
Analog Devices Inc | 20Mbps & SR Limed 15kV RS485/R Package Multiple: 121 | 0 |
|
$1.8900 / $2.6000 | Buy Now |
|
DISTI #
LTC2858CDD-1PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 242 | 0 |
|
$2.4400 / $2.6800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8487 |
|
RFQ |
US Tariff Estimator: LTC2858CDD-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2858CDD-1#PBF
LTC2858CDD-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2858CDD-1#PBF Part Data Attributes
|
|
LTC2858CDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2858CDD-1#PBF
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 70 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 50 Ns | |
| Width | 3 Mm |