Part Details for LTC2875HDD#TRPBF by Analog Devices Inc
Overview of LTC2875HDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2875HDD#TRPBF | Analog Devices | ±60V Fault Protected 3.3V or 5 | |
LTC2875HDD#PBF | Analog Devices | ±60V Fault Protected 3.3V or 5 | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2875HDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8450
|
Newark | Can Tx Rx, 4Mbps, 125Deg C, Dfn-Ep-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTC2875HDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$3.3900 / $6.4200 | Buy Now |
DISTI #
LTC2875HDD#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3969 In Stock |
|
$3.0000 / $7.5900 | Buy Now |
DISTI #
584-LTC2875HDD#TRPBF
|
Mouser Electronics | CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver RoHS: Compliant | 2437 |
|
$2.9900 / $6.4200 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3.3V or 5 Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.0000 / $7.5900 | Buy Now |
DISTI #
LTC2875HDDTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1000 / $3.2200 | Buy Now |
Part Details for LTC2875HDD#TRPBF
LTC2875HDD#TRPBF CAD Models
LTC2875HDD#TRPBF Part Data Attributes
|
LTC2875HDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2875HDD#TRPBF
Analog Devices Inc
±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC2875HDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2875HDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2875HDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2875IDD#TRPBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875HDD#TRPBF vs LTC2875IDD#TRPBF |
LTC2875HDD#PBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875HDD#TRPBF vs LTC2875HDD#PBF |
LTC2875MPDD#PBF | ±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver | Analog Devices Inc | LTC2875HDD#TRPBF vs LTC2875MPDD#PBF |