Part Details for LTC2900-1CDD#TR by Linear Technology
Overview of LTC2900-1CDD#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2900-1CDD#TR
LTC2900-1CDD#TR CAD Models
LTC2900-1CDD#TR Part Data Attributes:
|
LTC2900-1CDD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1CDD#TR
Linear Technology
LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2900-1CDD#TR
This table gives cross-reference parts and alternative options found for LTC2900-1CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2900-1CDD | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | Analog Devices Inc | LTC2900-1CDD#TR vs LTC2900-1CDD |
LTC2900-1CDD#PBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2900-1CDD#TR vs LTC2900-1CDD#PBF |
LTC2900-1IDD | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1CDD#TR vs LTC2900-1IDD |