There are no models available for this part yet.
Overview of LTC2900-1CMS by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2900-1CMS#TRPBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC2900-1CMS#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC2900-2IDD#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res |
Price & Stock for LTC2900-1CMS by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5040 |
|
RFQ | ||||
Quest Components | Power Supply Supervisor Circuit, 10 Pin, Plastic, TSSOP | 4032 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 10 Pin, Plastic, TSSOP | 2539 |
|
$1.5750 / $4.5000 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 10 Pin, Plastic, TSSOP | 168 |
|
$2.7750 / $4.5000 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 10 Pin, Plastic, TSSOP | 4 |
|
$2.8000 / $4.2000 | Buy Now | ||
Win Source Electronics | Programmable Quad Supply Monitor with Adjustable Reset Timer | 5440 |
|
$6.5950 / $9.8920 | Buy Now |
CAD Models for LTC2900-1CMS by Linear Technology
Part Data Attributes for LTC2900-1CMS by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC2900-1CMS
This table gives cross-reference parts and alternative options found for LTC2900-1CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2900-1IMS#PBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1CMS vs LTC2900-1IMS#PBF |
LTC2900-1IMS#TRPBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1CMS vs LTC2900-1IMS#TRPBF |
LTC2900-1CMS#TRPBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2900-1CMS vs LTC2900-1CMS#TRPBF |
LTC2900-1IMS#TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | Analog Devices Inc | LTC2900-1CMS vs LTC2900-1IMS#TR |
LTC2900-1CMS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | Analog Devices Inc | LTC2900-1CMS vs LTC2900-1CMS |
LTC2900-1IMS#TRPBF | Programmable Quad Supply Monitor with Adjustable Reset Timer | Analog Devices Inc | LTC2900-1CMS vs LTC2900-1IMS#TRPBF |
Related Parts for LTC2900-1CMS
-
ADM809RARTZ-REEL7Power Management Circuits
-
MSP430F5438AIZQWRMicrocontrollers
-
LTC3803ES6-5Switching Regulator or Controllers
-
ADUM1300CRWZOther Analog ICs
-
LT1963EQLinear Regulator ICs
-
LT1816ACMSOperational Amplifiers
-
BSZ068N06NSPower Field-Effect Transistors
-
LTC2428CGAnalog to Digital Converters
-
XC6SLX150-2CSG484CField Programmable Gate Arrays