Part Details for LTC2901-1CGN#PBF by Linear Technology
Overview of LTC2901-1CGN#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2901-1CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 7 |
|
$3.9600 / $7.9200 | Buy Now |
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 36 |
|
$5.2800 / $7.9200 | Buy Now |
Part Details for LTC2901-1CGN#PBF
LTC2901-1CGN#PBF CAD Models
LTC2901-1CGN#PBF Part Data Attributes
|
LTC2901-1CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2901-1CGN#PBF
Linear Technology
LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2901-1CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2901-1CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-1CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2901-1IGN | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC2901-1CGN#PBF vs LTC2901-1IGN |
LTC2901-1CGN | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC2901-1CGN#PBF vs LTC2901-1CGN |
LTC2901-1CGN#PBF | Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers | Analog Devices Inc | LTC2901-1CGN#PBF vs LTC2901-1CGN#PBF |
LTC2901-1CGN#TRPBF | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2901-1CGN#PBF vs LTC2901-1CGN#TRPBF |
LTC2901-1IGN#TR | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2901-1CGN#PBF vs LTC2901-1IGN#TR |
LTC2901-1IGN#TRPBF | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2901-1CGN#PBF vs LTC2901-1IGN#TRPBF |
LTC2901-1CGN | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2901-1CGN#PBF vs LTC2901-1CGN |
LTC2901-1IGN#PBF | Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers | Analog Devices Inc | LTC2901-1CGN#PBF vs LTC2901-1IGN#PBF |