-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6655
|
Newark | Voltage Detector, Nssop-16, 85Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Open-Drain, Ic Case/Package:Nssop, No. Of Pins:16Pins, Delay Time:7Ms, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices LTC2901-1IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$5.2900 / $8.1200 | Buy Now |
DISTI #
LTC2901-1IGN#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
761 In Stock |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
584-LTC2901-1IGN#PBF
|
Mouser Electronics | Supervisory Circuits Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers RoHS: Compliant | 1744 |
|
$4.8800 / $8.5900 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 1 Package Multiple: 100 | 453 |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
LTC2901-1IGNPBF
|
TME | IC: Supervisor Integrated Circuit, supply voltage monitor Min Qty: 1 | 0 |
|
$5.3900 / $8.0900 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
LTC2901-1IGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6200 / $5.0700 | Buy Now |
DISTI #
4028226
|
element14 Asia-Pacific | VOLTAGE DETECTOR, NSSOP-16, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 298 |
|
$5.1809 / $9.1306 | Buy Now |
DISTI #
4028226
|
Farnell | VOLTAGE DETECTOR, NSSOP-16, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 298 |
|
$4.8317 / $8.5272 | Buy Now |
|
Perfect Parts Corporation | 3024 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2901-1IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2901-1IGN#PBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2901-1IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-1IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2901-1CGN#TR | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC2901-1IGN#PBF vs LTC2901-1CGN#TR |
LTC2901-1CGN#TR | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2901-1IGN#PBF vs LTC2901-1CGN#TR |
LTC2901-1IGN#TR | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2901-1IGN#PBF vs LTC2901-1IGN#TR |
LTC2901-1CGN#TRPBF | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2901-1IGN#PBF vs LTC2901-1CGN#TRPBF |
LTC2901-1IGN | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC2901-1IGN#PBF vs LTC2901-1IGN |
LTC2901-1IGN#TRPBF | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2901-1IGN#PBF vs LTC2901-1IGN#TRPBF |
LTC2901-1IGN | LTC2901 - Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2901-1IGN#PBF vs LTC2901-1IGN |
LTC2901-1CGN | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC2901-1IGN#PBF vs LTC2901-1CGN |
LTC2901-1IGN#TR | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC2901-1IGN#PBF vs LTC2901-1IGN#TR |