Part Details for LTC2901-3CGN#PBF by Analog Devices Inc
Results Overview of LTC2901-3CGN#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2901-3CGN#PBF Information
LTC2901-3CGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2901-3CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2901-3CGN#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
77 In Stock |
|
$3.9000 / $8.8800 | Buy Now |
|
DISTI #
584-LTC2901-3CGN#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset & Watch RoHS: Compliant | 100 |
|
$3.9000 / $8.8800 | Buy Now |
|
DISTI #
V36:1790_17772673
|
Arrow Electronics | Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1216 | Americas - 3 |
|
$2.1880 | Buy Now |
|
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 100 | 3516 |
|
$3.1200 / $8.8800 | Buy Now |
|
DISTI #
29490724
|
Verical | Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1216 | Americas - 3 |
|
$2.1880 | Buy Now |
|
DISTI #
V36:1790_17772673
|
Arrow Electronics | Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1216 | Americas - 3 |
|
$2.1880 | Buy Now |
|
DISTI #
29490724
|
Verical | Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1216 | Americas - 3 |
|
$2.1880 | Buy Now |
|
DISTI #
V36:1790_17772673
|
Arrow Electronics | Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1216 | Americas - 3 |
|
$2.1880 | Buy Now |
|
DISTI #
LTC2901-3CGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
|
DISTI #
29490724
|
Verical | Processor Supervisor 4 Active Low/Open Drain 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1216 | Americas - 3 |
|
$2.1880 | Buy Now |
US Tariff Estimator: LTC2901-3CGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2901-3CGN#PBF
LTC2901-3CGN#PBF Part Data Attributes
|
|
LTC2901-3CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2901-3CGN#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2901-3CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2901-3CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-3CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2901-3IGN | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-3CGN#PBF vs LTC2901-3IGN |
LTC2901-3CGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2901-3CGN#PBF involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Refer to the application note AN137 for more details.
-
To ensure the accuracy of the voltage monitoring function, it is essential to use a high-accuracy voltage reference, such as the LTC6655-3.3, and to minimize the noise on the VCC and VIN pins. Additionally, the input voltage range should be within the specified range, and the device should be operated within the recommended temperature range.
-
The maximum allowed voltage on the VIN pin of the LTC2901-3CGN#PBF is 15V. Exceeding this voltage can cause damage to the device. It is recommended to use a voltage limiter or a voltage regulator to ensure that the input voltage does not exceed the maximum rating.
-
The LTC2901-3CGN#PBF is rated for operation up to 125°C. However, the device's accuracy and reliability may be affected at high temperatures. It is recommended to derate the device's performance and consider using a thermally-enhanced package or a heat sink to ensure reliable operation in high-temperature environments.
-
To troubleshoot issues with the LTC2901-3CGN#PBF, start by verifying the power supply voltage, input voltage, and output voltage. Check for any noise or oscillations on the input and output pins. Use a oscilloscope to monitor the device's behavior and identify any anomalies. Refer to the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.