Part Details for LTC2901-4IGN#PBF by Analog Devices Inc
Results Overview of LTC2901-4IGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2901-4IGN#PBF Information
LTC2901-4IGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2901-4IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2901-4IGN#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$4.4750 / $9.8300 | Buy Now |
|
DISTI #
584-LTC2901-4IGN#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset & Watch RoHS: Compliant | 0 |
|
$4.4700 / $9.8300 | Order Now |
|
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 100 | 1413 |
|
$3.5800 / $9.8300 | Buy Now |
|
DISTI #
LTC2901-4IGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6200 / $5.0700 | Buy Now |
US Tariff Estimator: LTC2901-4IGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2901-4IGN#PBF
LTC2901-4IGN#PBF Part Data Attributes
|
|
LTC2901-4IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2901-4IGN#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2901-4IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2901-4IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-4IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2901-4IGN | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-4IGN#PBF vs LTC2901-4IGN |
| LTC2901-4IGN#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-4IGN#PBF vs LTC2901-4IGN#TRPBF |
LTC2901-4IGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2901-4IGN#PBF involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, the device should be placed near the power source to minimize voltage drops.
-
To ensure the accuracy of the voltage monitoring function, it is essential to use high-precision resistors for the voltage divider network, and to minimize the noise and interference in the circuit. Additionally, the input voltage range should be within the specified range, and the device should be operated within the recommended temperature range.
-
The maximum voltage that can be applied to the input pins of the LTC2901-4IGN#PBF is 6V. Exceeding this voltage can cause damage to the device. It is recommended to use voltage limiting resistors or clamping diodes to prevent overvoltage conditions.
-
The power-up and power-down sequencing of the LTC2901-4IGN#PBF should be handled carefully to prevent damage to the device. The recommended sequence is to power up the device after the input voltage has reached a stable level, and to power down the device before the input voltage drops below the minimum specified level.
-
The accuracy of the LTC2901-4IGN#PBF can be affected by temperature variations. The device has a specified temperature range of -40°C to 125°C, and the accuracy of the voltage monitoring function can degrade at extreme temperatures. It is recommended to use temperature compensation techniques or to calibrate the device at the operating temperature range.