Part Details for LTC2904CTS8#PBF by Analog Devices Inc
Overview of LTC2904CTS8#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC2904CTS8#PBF
LTC2904CTS8#PBF CAD Models
LTC2904CTS8#PBF Part Data Attributes:
|
LTC2904CTS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2904CTS8#PBF
Analog Devices Inc
Precision Dual Supply Monitor with Pin-Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2904CTS8#PBF
This table gives cross-reference parts and alternative options found for LTC2904CTS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2904CTS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2904ITS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904ITS8#TR |
LTC2904ITS8#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904ITS8#TRM |
LTC2904CTS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904CTS8#TR |
LTC2904ITS8#PBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904ITS8#PBF |
LTC2904ITS8 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904ITS8 |
LTC2904ITS8#TRMPBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904ITS8#TRMPBF |
LTC2904CTS8 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904CTS8 |
LTC2904CTS8#TRPBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904CTS8#PBF vs LTC2904CTS8#TRPBF |