Part Details for LTC2908ITS8-A1 by Linear Technology
Overview of LTC2908ITS8-A1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2908ITS8-A1
LTC2908ITS8-A1 CAD Models
LTC2908ITS8-A1 Part Data Attributes
|
LTC2908ITS8-A1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2908ITS8-A1
Linear Technology
LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 0.5,1.6,2.3,3,4.6 | |
Width | 1.625 mm |
Alternate Parts for LTC2908ITS8-A1
This table gives cross-reference parts and alternative options found for LTC2908ITS8-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2908ITS8-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2908CTS8-A1#TRMPBF | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908CTS8-A1#TRMPBF |
LTC2908CTS8-A1#TR | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908CTS8-A1#TR |
LTC2908CTS8-A1 | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908CTS8-A1 |
LTC2908ITS8-A1#TRPBF | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908ITS8-A1#TRPBF |
LTC2908ITS8-A1#PBF | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908ITS8-A1#PBF |
LTC2908ITS8-A1#TR | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908ITS8-A1#TR |
LTC2908CTS8-A1#TRPBF | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908CTS8-A1#TRPBF |
LTC2908ITS8-A1#TRMPBF | LTC2908 - Precision Six Input Supply Monitor; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2908ITS8-A1 vs LTC2908ITS8-A1#TRMPBF |