Part Details for LTC2911CDDB-3#TR by Analog Devices Inc
Overview of LTC2911CDDB-3#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2911CDDB-1#TRPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC2911CDDB-5#TRMPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com | |
LTC2911CDDB-4#TRPBF | Analog Devices | Prec 3x S Mon w/ Pwr-Fail Com |
Part Details for LTC2911CDDB-3#TR
LTC2911CDDB-3#TR CAD Models
LTC2911CDDB-3#TR Part Data Attributes
|
LTC2911CDDB-3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2911CDDB-3#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.086V | |
Width | 2 mm |
Alternate Parts for LTC2911CDDB-3#TR
This table gives cross-reference parts and alternative options found for LTC2911CDDB-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2911CDDB-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2911HDDB-3#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911HDDB-3#TR |
LTC2911HDDB-3#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911HDDB-3#TRM |
LTC2911IDDB-3#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911IDDB-3#TR |
LTC2911IDDB-3#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911IDDB-3#TRM |
LTC2911IDDB-3#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911IDDB-3#TRMPBF |
LTC2911IDDB-3#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911IDDB-3#TRPBF |
LTC2911CDDB-3#TRMPBF | LTC2911 - Precision Triple Supply Monitor with Power-Fail Comparator; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2911CDDB-3#TR vs LTC2911CDDB-3#TRMPBF |
LTC2911CDDB-3#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911CDDB-3#TRM |
LTC2911CDDB-3#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911CDDB-3#TRMPBF |
LTC2911CDDB-3#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CDDB-3#TR vs LTC2911CDDB-3#TRPBF |