Part Details for LTC2912HDDB-3#TRPBF by Analog Devices Inc
Overview of LTC2912HDDB-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2912HDDB-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2912HDDB-3#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1971 | Buy Now |
DISTI #
584-C2912HDDB-3TRPBF
|
Mouser Electronics | Supervisory Circuits 1x UV/OV V Mon RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
|
Analog Devices Inc | 1x UV/OV V Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3800 / $3.5700 | Buy Now |
DISTI #
LTC2912HDDB3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0700 / $3.1900 | Buy Now |
Part Details for LTC2912HDDB-3#TRPBF
LTC2912HDDB-3#TRPBF CAD Models
LTC2912HDDB-3#TRPBF Part Data Attributes
|
LTC2912HDDB-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2912HDDB-3#TRPBF
Analog Devices Inc
Single UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2912HDDB-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC2912HDDB-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912HDDB-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2912IDDB-3 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912HDDB-3#TRPBF vs LTC2912IDDB-3 |
LTC2912CDDB-3#PBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912HDDB-3#TRPBF vs LTC2912CDDB-3#PBF |
LTC2912IDDB-3#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRPBF vs LTC2912IDDB-3#TRMPBF |
LTC2912IDDB-3#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912HDDB-3#TRPBF vs LTC2912IDDB-3#TR |
LTC2912CDDB-3#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRPBF vs LTC2912CDDB-3#TRPBF |
LTC2912HDDB-3#TRMPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRPBF vs LTC2912HDDB-3#TRMPBF |
LTC2912CDDB-3#TRMPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912HDDB-3#TRPBF vs LTC2912CDDB-3#TRMPBF |
LTC2912HDDB-3#PBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2912HDDB-3#TRPBF vs LTC2912HDDB-3#PBF |
LTC2912CDDB-3 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2912HDDB-3#TRPBF vs LTC2912CDDB-3 |
LTC2912IDDB-3#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRPBF vs LTC2912IDDB-3#TRPBF |