Part Details for LTC2915CTS8-1#TRPBF by Analog Devices Inc
Overview of LTC2915CTS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC2915CTS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2915CTS8-1#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2169 In Stock |
|
$1.6375 / $3.5100 | Buy Now |
DISTI #
584-C2915CTS8-1TRPBF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 27 Sel Thresholds RoHS: Compliant | 2406 |
|
$1.8600 / $3.4300 | Buy Now |
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds Min Qty: 1 Package Multiple: 2500 | 2934 |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
LTC2915CTS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6900 / $1.7500 | Buy Now |
Part Details for LTC2915CTS8-1#TRPBF
LTC2915CTS8-1#TRPBF CAD Models
LTC2915CTS8-1#TRPBF Part Data Attributes
|
LTC2915CTS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2915CTS8-1#TRPBF
Analog Devices Inc
Voltage Supervisor with 27 Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2915CTS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2915CTS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2915CTS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2915ITS8-1#TRMPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915ITS8-1#TRMPBF |
LTC2915ITS8-1#TRPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915ITS8-1#TRPBF |
LTC2915CTS8-1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915CTS8-1#TRPBF vs LTC2915CTS8-1#TRMPBF |
LTC2915ITS8-1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915CTS8-1#TRPBF vs LTC2915ITS8-1#TRMPBF |
LTC2915CTS8-1#TRMPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915CTS8-1#TRMPBF |
LTC2915CTS8-1#PBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915CTS8-1#TRPBF vs LTC2915CTS8-1#PBF |
LTC2915CTS8-1#PBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915CTS8-1#PBF |
LTC2915CTS8-1#TRPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915CTS8-1#TRPBF |
LTC2915ITS8-1#PBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915ITS8-1#PBF |
LTC2915HTS8-1#TRMPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2915CTS8-1#TRPBF vs LTC2915HTS8-1#TRMPBF |