Part Details for LTC2934IDC-2#PBF by Analog Devices Inc
Overview of LTC2934IDC-2#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC2934IDC-2#PBF
LTC2934IDC-2#PBF CAD Models
LTC2934IDC-2#PBF Part Data Attributes
|
LTC2934IDC-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2934IDC-2#PBF
Analog Devices Inc
Ultra-Low Power Adjustable Supervisor with Power-Fail Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2934IDC-2#PBF
This table gives cross-reference parts and alternative options found for LTC2934IDC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2934IDC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2934IDC-2#TRPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2934IDC-2#PBF vs LTC2934IDC-2#TRPBF |
LTC2934IDC-2#TRPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934IDC-2#PBF vs LTC2934IDC-2#TRPBF |
LTC2934CDC-2#TRPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934IDC-2#PBF vs LTC2934CDC-2#TRPBF |
LTC2934CDC-2#TRPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934IDC-2#PBF vs LTC2934CDC-2#TRPBF |
LTC2934CDC-2#PBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934IDC-2#PBF vs LTC2934CDC-2#PBF |
LTC2934CDC-2#PBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934IDC-2#PBF vs LTC2934CDC-2#PBF |
LTC2934CDC-2#TRMPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934IDC-2#PBF vs LTC2934CDC-2#TRMPBF |
LTC2934IDC-2#PBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2934IDC-2#PBF vs LTC2934IDC-2#PBF |
LTC2934CDC-2#TRMPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934IDC-2#PBF vs LTC2934CDC-2#TRMPBF |
LTC2934IDC-2#TRMPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934IDC-2#PBF vs LTC2934IDC-2#TRMPBF |