There are no models available for this part yet.
Overview of LTC2950CDDB-2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2950CDDB-2#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2950CDDB-1#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2950CDDB-2#TRMPBF | Analog Devices | PB On/Off Cntr |
CAD Models for LTC2950CDDB-2 by Analog Devices Inc
Part Data Attributes for LTC2950CDDB-2 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON, SOLCC8,.08,20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
PUSHBUTTON ON/OFF CONTROLLER
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.012 mA
|
Supply Voltage-Max (Vsup)
|
26.4 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.6V
|
Width
|
2 mm
|
Alternate Parts for LTC2950CDDB-2
This table gives cross-reference parts and alternative options found for LTC2950CDDB-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950CDDB-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2950IDDB-2#TRM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC2950CDDB-2 vs LTC2950IDDB-2#TRM |
LTC2950CDDB-2#PBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950CDDB-2 vs LTC2950CDDB-2#PBF |
LTC2950IDDB-2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC2950CDDB-2 vs LTC2950IDDB-2 |
LTC2950CDDB-2#PBF | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950CDDB-2 vs LTC2950CDDB-2#PBF |
LTC2950CDDB-2#TRM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC2950CDDB-2 vs LTC2950CDDB-2#TRM |
LTC2950IDDB-2 | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2950CDDB-2 vs LTC2950IDDB-2 |
LTC2950CDDB-2#TRM | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950CDDB-2 vs LTC2950CDDB-2#TRM |
LTC2950CDDB-2#TRPBF | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950CDDB-2 vs LTC2950CDDB-2#TRPBF |
LTC2950IDDB-2#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC2950CDDB-2 vs LTC2950IDDB-2#TR |
LTC2950CDDB-2#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC2950CDDB-2 vs LTC2950CDDB-2#TR |
Related Parts for LTC2950CDDB-2
-
LTC2951CTS8-1Power Management Circuits
-
MKL17Z256VFT4RMicrocontrollers
-
LTC3250ES6-1.2Switching Regulator or Controllers
-
ATS667LSGTN-TOther Analog ICs
-
LDL212PURLinear Regulator ICs
-
STD25NF20Power Field-Effect Transistors
-
LTC2480IMSAnalog to Digital Converters
-
EP4CE75F29I7NField Programmable Gate Arrays
-
LTC1519ISLine Driver or Receivers