There are no models available for this part yet.
Overview of LTC2951CTS8-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2951CTS8-1#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2951CTS8-2#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2951CTS8-2#TRMPBF | Analog Devices | PB On/Off Cntr |
Price & Stock for LTC2951CTS8-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC2951CTS8-1#TRPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTROLLER TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7375 / $7.0800 | Buy Now | |
DISTI #
584-C2951CTS8-1TRPBF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 0 |
|
$3.0100 | Order Now | |
Analog Devices Inc | PB On/Off Cntr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.7375 / $7.0800 | Buy Now | ||
DISTI #
LTC2951CTS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8300 / $2.9400 | Buy Now | |
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 | 5100 |
|
$3.1600 / $4.7400 | Buy Now |
CAD Models for LTC2951CTS8-1#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2951CTS8-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1637
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
PUSHBUTTON ON/OFF CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
26.4 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC2951CTS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2951CTS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2951CTS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2951CTS8-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2951CTS8-1#TRPBF vs LTC2951CTS8-1#TR |
LTC2951ITS8-1#TRPBF | LTC2951ITS8-1#TRPBF | Analog Devices Inc | LTC2951CTS8-1#TRPBF vs LTC2951ITS8-1#TRPBF |
LTC2951CTS8-1#TRPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2951CTS8-1#TRPBF vs LTC2951CTS8-1#TRPBF |
LTC2951CTS8-1#PBF | PUSHBUTTON ON/OFF CONTROLLER, TSOT-23-8; Supply Voltage Min:2.7V; Supply Voltage Max:26.4V; Supply Current:6µA; Controller IC Case Style:TSOT-23; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C RoHS Compliant: Yes | Analog Devices Inc | LTC2951CTS8-1#TRPBF vs LTC2951CTS8-1#PBF |
LTC2951ITS8-1#PBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1#TRPBF vs LTC2951ITS8-1#PBF |
LTC2951ITS8-1#PBF | LTC2951ITS8-1#PBF | Analog Devices Inc | LTC2951CTS8-1#TRPBF vs LTC2951ITS8-1#PBF |
LTC2951ITS8-1#TRM | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1#TRPBF vs LTC2951ITS8-1#TRM |
LTC2951ITS8-1#TRMPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1#TRPBF vs LTC2951ITS8-1#TRMPBF |
LTC2951CTS8-1#TR | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2951CTS8-1#TRPBF vs LTC2951CTS8-1#TR |
LTC2951ITS8-1#TRPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1#TRPBF vs LTC2951ITS8-1#TRPBF |