There are no models available for this part yet.
Overview of LTC2951CTS8-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC826C-B | Analog Devices | LTC2951CTS8-2 Demo Board - On/ | |
LTC2951CTS8-1#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2951CTS8-2#TRPBF | Analog Devices | PB On/Off Cntr |
CAD Models for LTC2951CTS8-1 by Analog Devices Inc
Part Data Attributes for LTC2951CTS8-1 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
VSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
PUSHBUTTON ON/OFF CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
26.4 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC2951CTS8-1
This table gives cross-reference parts and alternative options found for LTC2951CTS8-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2951CTS8-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2951CTS8-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2951CTS8-1 vs LTC2951CTS8-1#TR |
LTC2951ITS8-1#TRPBF | LTC2951ITS8-1#TRPBF | Analog Devices Inc | LTC2951CTS8-1 vs LTC2951ITS8-1#TRPBF |
LTC2951CTS8-1#TRPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2951CTS8-1 vs LTC2951CTS8-1#TRPBF |
LTC2951CTS8-1#PBF | PUSHBUTTON ON/OFF CONTROLLER, TSOT-23-8; Supply Voltage Min:2.7V; Supply Voltage Max:26.4V; Supply Current:6µA; Controller IC Case Style:TSOT-23; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C RoHS Compliant: Yes | Analog Devices Inc | LTC2951CTS8-1 vs LTC2951CTS8-1#PBF |
LTC2951ITS8-1#PBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1 vs LTC2951ITS8-1#PBF |
LTC2951ITS8-1#PBF | LTC2951ITS8-1#PBF | Analog Devices Inc | LTC2951CTS8-1 vs LTC2951ITS8-1#PBF |
LTC2951ITS8-1#TRM | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1 vs LTC2951ITS8-1#TRM |
LTC2951ITS8-1#TRMPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1 vs LTC2951ITS8-1#TRMPBF |
LTC2951CTS8-1#TR | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2951CTS8-1 vs LTC2951CTS8-1#TR |
LTC2951ITS8-1#TRPBF | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2951CTS8-1 vs LTC2951ITS8-1#TRPBF |
Related Parts for LTC2951CTS8-1
-
LTC2951ITS8-1Power Management Circuits
-
STM32F101RGT6TRMicrocontrollers
-
LTC3850EUFSwitching Regulator or Controllers
-
BNO055Other Analog ICs
-
LDL212DRLinear Regulator ICs
-
AUIPS7145RPeripheral Drivers
-
THS4531AIDGKROperational Amplifiers
-
STL38N65M5Power Field-Effect Transistors
-
ADS1120QPWRQ1Analog to Digital Converters