-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2954CTS8-2#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2954CTS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2954CTS8-2#PBF
Analog Devices Inc
LTC2954CTS8-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2954CTS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2954CTS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2954ITS8-2#TRPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954CTS8-2#PBF vs LTC2954ITS8-2#TRPBF |
LTC2954CTS8-2#PBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#PBF vs LTC2954CTS8-2#PBF |
LTC2954CTS8-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#PBF vs LTC2954CTS8-2 |
LTC2954ITS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#PBF vs LTC2954ITS8-2 |
LTC2954CTS8-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#PBF vs LTC2954CTS8-2#TR |
LTC2954CTS8-2#TRPBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#PBF vs LTC2954CTS8-2#TRPBF |
LTC2954ITS8-2#TR | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#PBF vs LTC2954ITS8-2#TR |
LTC2954CTS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#PBF vs LTC2954CTS8-2 |
LTC2954CTS8-2#TRMPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954CTS8-2#PBF vs LTC2954CTS8-2#TRMPBF |
LTC2954CTS8-2#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#PBF vs LTC2954CTS8-2#TRM |