Part Details for LTC2954CTS8-2#TRM by Analog Devices Inc
Overview of LTC2954CTS8-2#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC2954CTS8-2#TRM
LTC2954CTS8-2#TRM CAD Models
LTC2954CTS8-2#TRM Part Data Attributes
|
LTC2954CTS8-2#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2954CTS8-2#TRM
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC2954CTS8-2#TRM
This table gives cross-reference parts and alternative options found for LTC2954CTS8-2#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2954CTS8-2#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2954ITS8-2#TRPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954CTS8-2#TRM vs LTC2954ITS8-2#TRPBF |
LTC2954CTS8-2#PBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#TRM vs LTC2954CTS8-2#PBF |
LTC2954CTS8-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#TRM vs LTC2954CTS8-2 |
LTC2954ITS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#TRM vs LTC2954ITS8-2 |
LTC2954CTS8-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954CTS8-2#TRM vs LTC2954CTS8-2#TR |
LTC2954CTS8-2#TRPBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#TRM vs LTC2954CTS8-2#TRPBF |
LTC2954ITS8-2#TR | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#TRM vs LTC2954ITS8-2#TR |
LTC2954CTS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954CTS8-2#TRM vs LTC2954CTS8-2 |
LTC2954CTS8-2#TRMPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954CTS8-2#TRM vs LTC2954CTS8-2#TRMPBF |
LTC2954ITS8-2#PBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954CTS8-2#TRM vs LTC2954ITS8-2#PBF |