-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push Button On/Off Controller with µP Interrupt
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6715
|
Newark | Pushbutton Controller, 26.4V, Tsot-23, Supply Voltage Min:2.7V, Supply Voltage Max:26.4V, Supply Current:6Μa, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC2954ITS8-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 533 |
|
$4.5900 / $6.4300 | Buy Now |
DISTI #
505-LTC2954ITS8-2#TRMPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTROLLER TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2493 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-C2954ITS8-2TMPF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr w/ uP Interrupt | 6049 |
|
$3.5800 / $6.1700 | Buy Now |
DISTI #
V72:2272_06467979
|
Arrow Electronics | Processor Supervisor 0.8V 1 8-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 201 |
|
$3.3680 / $6.0970 | Buy Now |
DISTI #
E22:3490_00089015
|
Arrow Electronics | Processor Supervisor 0.8V 1 8-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 | Europe - 114 |
|
$3.0510 / $4.3580 | Buy Now |
|
Analog Devices Inc | PB On/Off Cntr w/ µP Interrupt Min Qty: 1 Package Multiple: 500 | 499 |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
76463311
|
Verical | Processor Supervisor 0.8V 1 8-Pin TSOT-23 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 201 |
|
$3.3680 / $6.0970 | Buy Now |
DISTI #
LTC2954ITS82TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3200 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2954ITS8-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2954ITS8-2#TRMPBF
Analog Devices Inc
Push Button On/Off Controller with µP Interrupt
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2954ITS8-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2954ITS8-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2954ITS8-2#PBF | LTC2954ITS8-2#PBF | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954ITS8-2#PBF |
LTC2954ITS8-2#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954ITS8-2#TRM |
LTC2954ITS8-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954ITS8-2 |
LTC2954ITS8-2#TRPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954ITS8-2#TRPBF |
LTC2954CTS8-2#TRPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TRPBF |
LTC2954ITS8-2 | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2954ITS8-2#TRMPBF vs LTC2954ITS8-2 |
LTC2954CTS8-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TR |
LTC2954CTS8-2#TRMPBF | Push Button On/Off Controller with µP Interrupt | Analog Devices Inc | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TRMPBF |
LTC2954CTS8-2#TRPBF | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TRPBF |
LTC2954CTS8-2#TR | LTC2954 - Push Button On/Off Controller with µP Interrupt; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TR |