Part Details for LTC2970CUFD-1#TR by Analog Devices Inc
Overview of LTC2970CUFD-1#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTC2970CUFD-1#TR
LTC2970CUFD-1#TR CAD Models
LTC2970CUFD-1#TR Part Data Attributes:
|
LTC2970CUFD-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2970CUFD-1#TR
Analog Devices Inc
Power Supply Management Circuit, Fixed, 2 Channel, PQCC24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC2970CUFD-1#TR
This table gives cross-reference parts and alternative options found for LTC2970CUFD-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2970CUFD-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2970CUFD-1#PBF | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2970CUFD-1#TR vs LTC2970CUFD-1#PBF |
LTC2970CUFD-1 | Power Supply Management Circuit, Fixed, 2 Channel, PQCC24 | Analog Devices Inc | LTC2970CUFD-1#TR vs LTC2970CUFD-1 |
LTC2970CUFD-1#PBF | LTC2970CUFD-1#PBF | Analog Devices Inc | LTC2970CUFD-1#TR vs LTC2970CUFD-1#PBF |
LTC2970IUFD-1#TRPBF | LTC2970IUFD-1#TRPBF | Analog Devices Inc | LTC2970CUFD-1#TR vs LTC2970IUFD-1#TRPBF |
LTC2970CUFD-1#TRPBF | LTC2970CUFD-1#TRPBF | Analog Devices Inc | LTC2970CUFD-1#TR vs LTC2970CUFD-1#TRPBF |
LTC2970IUFD-1 | Power Supply Management Circuit, Fixed, 2 Channel, PQCC24 | Analog Devices Inc | LTC2970CUFD-1#TR vs LTC2970IUFD-1 |
LTC2970IUFD-1#PBF | LTC2970IUFD-1#PBF | Analog Devices Inc | LTC2970CUFD-1#TR vs LTC2970IUFD-1#PBF |
LTC2970IUFD-1 | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD-1#TR vs LTC2970IUFD-1 |
LTC2970CUFD-1 | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2970CUFD-1#TR vs LTC2970CUFD-1 |
LTC2970IUFD-1#PBF | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD-1#TR vs LTC2970IUFD-1#PBF |