Part Details for LTC2978ACUP#TRPBF by Linear Technology
Overview of LTC2978ACUP#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2978ACUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ |
Part Details for LTC2978ACUP#TRPBF
LTC2978ACUP#TRPBF CAD Models
LTC2978ACUP#TRPBF Part Data Attributes
|
LTC2978ACUP#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2978ACUP#TRPBF
Linear Technology
LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2978ACUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2978ACUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2978ACUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2978ACUP#TRPBF | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | Analog Devices Inc | LTC2978ACUP#TRPBF vs LTC2978ACUP#TRPBF |
LTC2978AIUP#PBF | 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement | Analog Devices Inc | LTC2978ACUP#TRPBF vs LTC2978AIUP#PBF |
LTC2978AIUP#PBF | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2978ACUP#TRPBF vs LTC2978AIUP#PBF |
LTC2978AIUP#TRPBF | LTC2978A - 8-Channel PMBus Power System Manager Featuring Accurate Output Voltage Measurement; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2978ACUP#TRPBF vs LTC2978AIUP#TRPBF |
LTC2978CUP#TRPBF | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | Linear Technology | LTC2978ACUP#TRPBF vs LTC2978CUP#TRPBF |
LTC2978IUP#PBF | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | Linear Technology | LTC2978ACUP#TRPBF vs LTC2978IUP#PBF |
LTC2978CUP#PBF | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | Linear Technology | LTC2978ACUP#TRPBF vs LTC2978CUP#PBF |
LTC2978IUP#TRPBF | IC 8-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64, Power Management Circuit | Linear Technology | LTC2978ACUP#TRPBF vs LTC2978IUP#TRPBF |