Part Details for LTC3025EDC#TRM by Linear Technology
Overview of LTC3025EDC#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3025EDC#TRM
LTC3025EDC#TRM CAD Models
LTC3025EDC#TRM Part Data Attributes
|
LTC3025EDC#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC#TRM
Linear Technology
LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.045 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3025EDC#TRM
This table gives cross-reference parts and alternative options found for LTC3025EDC#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025EDC#TRMPBF | 300mA Micropower VLDO Linear Regulator | Analog Devices Inc | LTC3025EDC#TRM vs LTC3025EDC#TRMPBF |
LTC3025EDC | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRM vs LTC3025EDC |
LTC3025EDC#TR | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRM vs LTC3025EDC#TR |
LTC3025IDC#TR | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC#TRM vs LTC3025IDC#TR |
LTC3025EDC#PBF | 300mA Micropower VLDO Linear Regulator | Analog Devices Inc | LTC3025EDC#TRM vs LTC3025EDC#PBF |
LTC3025IDC#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRM vs LTC3025IDC#TRM |
LTC3025EDC | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC#TRM vs LTC3025EDC |
LTC3025IDC#TR | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRM vs LTC3025IDC#TR |
LTC3025IDC#TRM | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC#TRM vs LTC3025IDC#TRM |
LTC3025EDC#PBF | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC#TRM vs LTC3025EDC#PBF |