Part Details for LTC3025EDC-1#PBF by Analog Devices Inc
Overview of LTC3025EDC-1#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3025EDC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3025EDC-1PBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.4÷3.6V, 500mA, DFN6, SMD Min Qty: 1 | 0 |
|
$2.1600 / $2.9900 | RFQ |
Part Details for LTC3025EDC-1#PBF
LTC3025EDC-1#PBF CAD Models
LTC3025EDC-1#PBF Part Data Attributes:
|
LTC3025EDC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-1#PBF
Analog Devices Inc
LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.17 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-1#PBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025IDC-1#TRM | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#PBF vs LTC3025IDC-1#TRM |
LTC3025IDC-1#TRPBF | LTC3025IDC-1#TRPBF | Analog Devices Inc | LTC3025EDC-1#PBF vs LTC3025IDC-1#TRPBF |
LTC3025EDC-1#TRMPBF | LTC3025EDC-1#TRMPBF | Analog Devices Inc | LTC3025EDC-1#PBF vs LTC3025EDC-1#TRMPBF |
LTC3025IDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#PBF vs LTC3025IDC-1#TRMPBF |
LTC3025IDC-1#TR | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC-1#PBF vs LTC3025IDC-1#TR |
LTC3025EDC-1 | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#PBF vs LTC3025EDC-1 |
LTC3025EDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#PBF vs LTC3025EDC-1#TRMPBF |
LTC3025IDC-1#TRMPBF | LTC3025IDC-1#TRMPBF | Analog Devices Inc | LTC3025EDC-1#PBF vs LTC3025IDC-1#TRMPBF |
LTC3025IDC-1#TRPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#PBF vs LTC3025IDC-1#TRPBF |
LTC3025IDC-1#PBF | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | Analog Devices Inc | LTC3025EDC-1#PBF vs LTC3025IDC-1#PBF |