-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Low Input Voltage VLDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6739
|
Newark | Ldo, Adj, 1.5A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.14V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:2.6V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LTC3026EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$4.3300 / $6.6500 | Buy Now |
DISTI #
LTC3026EMSE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
262 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LTC3026EMSE#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L In V VLDO Lin Reg RoHS: Compliant | 1048 |
|
$4.5600 / $6.3900 | Buy Now |
|
Analog Devices Inc | 1.5A L In V VLDO Lin Reg Min Qty: 1 Package Multiple: 50 | 4803 |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
76493090
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 4650 |
|
$3.1400 | Buy Now |
DISTI #
LTC3026EMSEPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.4÷2.6V, 1.5A, MSOP10, SMD Min Qty: 1 | 0 |
|
$4.0500 / $5.6700 | RFQ |
DISTI #
LTC3026EMSE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 50 |
|
$3.4400 / $4.2400 | Buy Now |
DISTI #
4028889
|
element14 Asia-Pacific | LDO, ADJ, 1.5A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$3.8469 / $6.7782 | Buy Now |
DISTI #
4028889
|
Farnell | LDO, ADJ, 1.5A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 34 |
|
$3.4321 / $6.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3026EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3026EMSE#PBF
Analog Devices Inc
1.5A Low Input Voltage VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3026EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3026EMSE | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | Analog Devices Inc | LTC3026EMSE#PBF vs LTC3026EMSE |
LTC3026EMSE#PBF | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3026EMSE#PBF vs LTC3026EMSE#PBF |
LTC3026EMSE | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3026EMSE#PBF vs LTC3026EMSE |
LTC3026EMSE#TRPBF | 1.5A Low Input Voltage VLDO Linear Regulator | Analog Devices Inc | LTC3026EMSE#PBF vs LTC3026EMSE#TRPBF |