Part Details for LTC3100EUD#PBF by Analog Devices Inc
Results Overview of LTC3100EUD#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3100EUD#PBF Information
LTC3100EUD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3100EUD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3100EUD#PBF-ND
|
DigiKey | IC REG TRIPLE BUCK/BST/LNR 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
232 In Stock |
|
$4.6500 / $10.1100 | Buy Now |
|
DISTI #
584-LTC3100EUD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz Sync 2x Ch DC/DC Conv & 100mA LDO RoHS: Compliant | 242 |
|
$4.6400 / $10.1100 | Buy Now |
|
|
Analog Devices Inc | 1.5MHz Sync 2x Ch DC/DC Conv & Package Multiple: 121 | 2225 |
|
$3.7200 / $10.1100 | Buy Now |
|
DISTI #
35215918
|
Verical | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2178 |
|
$4.6011 | Buy Now |
|
DISTI #
35215918
|
Verical | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2178 |
|
$4.6011 | Buy Now |
|
DISTI #
LTC3100EUDPBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 0.65÷5VDC, Uout: 0.6÷5.25VDC, SMD Min Qty: 1 | 0 |
|
$9.0100 / $13.2000 | RFQ |
|
DISTI #
LTC3100EUD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.8000 / $5.2700 | Buy Now |
|
DISTI #
35215918
|
Verical | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2178 |
|
$4.6011 | Buy Now |
US Tariff Estimator: LTC3100EUD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3100EUD#PBF
LTC3100EUD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3100EUD#PBF Part Data Attributes
|
|
LTC3100EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3100EUD#PBF
Analog Devices Inc
Dual Switching Controller, Voltage-mode, 0.85A, 1800kHz Switching Freq-Max, CMOS, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Oprates In Current Mode | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5 V | |
| Input Voltage-Min | 0.5 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.85 A | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1800 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3100EUD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3100 can handle is 38V, but it's recommended to keep it below 36V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current at least 1.5 times the maximum output current and a DC resistance less than 100mΩ.
-
The RUN pin is an active-high enable input that allows the user to turn the converter on and off. To use it, simply tie the RUN pin to VIN or a logic-level signal to enable the converter, or tie it to GND to disable it.
-
To configure the LTC3100 for a specific output voltage, use the FB pin and a resistive divider to set the output voltage. The FB pin regulates the output voltage to 1.2V, so choose resistors that divide the output voltage to 1.2V.
-
The maximum output current that the LTC3100 can deliver is 2A, but it's limited by the input voltage, inductor selection, and thermal considerations.