Part Details for LTC3104EDE#TRPBF by Analog Devices Inc
Results Overview of LTC3104EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3104EDE#TRPBF Information
LTC3104EDE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3104EDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3104EDE#TRPBF-ND
|
DigiKey | IC REG DL BUCK/LINEAR SYNC 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0625 | Buy Now |
|
DISTI #
584-LTC3104EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2.6 A Q C, 15V, 300mA Sync Buck DC/DC C RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
|
Analog Devices Inc | 2.6µA Q C, 15V, 300mA Sync Buc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2500 / $4.0625 | Buy Now |
|
DISTI #
LTC3104EDETRPBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 2.5÷15VDC, Uout: 0.6÷13.8VDC, 0.5A Min Qty: 2500 | 0 |
|
$3.5900 | RFQ |
|
DISTI #
LTC3104EDETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1900 / $4.3700 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8698 |
|
RFQ |