-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Voltage Step-Up Converter and Power Manager
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2290
|
Newark | Multi Function Pmic, 3Out, Ssop-16 Rohs Compliant: Yes |Analog Devices LTC3108EGN#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2400 / $9.3500 | Buy Now |
DISTI #
161-LTC3108EGN#TRPBFCT-ND
|
DigiKey | IC DCDC CONV STP-UP LV 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2164 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-LTC3108EGN#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant | 521 |
|
$4.5400 / $8.5100 | Buy Now |
|
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Min Qty: 1 Package Multiple: 2500 | 5433 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
LTC3108EGNTRPBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.35÷5VDC Min Qty: 2500 | 0 |
|
$4.4500 | RFQ |
DISTI #
LTC3108EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3108EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3108EGN#TRPBF
Analog Devices Inc
Ultralow Voltage Step-Up Converter and Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5, 4.1, 3.3 AND 2.35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC3108EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3108EGN#TRPBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#TRPBF vs LTC3108EGN#TRPBF |
LTC3108EGN#PBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#TRPBF vs LTC3108EGN#PBF |
LTC3108IGN#PBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#TRPBF vs LTC3108IGN#PBF |
LTC3108EGN#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN#TRPBF vs LTC3108EGN#PBF |
LTC3108IGN#TRPBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#TRPBF vs LTC3108IGN#TRPBF |