Part Details for LTC3108EGN#PBF by Analog Devices Inc
Overview of LTC3108EGN#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for LTC3108EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3108EGN#PBF-ND
|
DigiKey | IC CONV BOOST PROG 4.5MA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LTC3108EGN#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant | 97 |
|
$4.9500 / $8.7300 | Buy Now |
|
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Min Qty: 1 Package Multiple: 100 | 605 |
|
$4.8268 / $8.5100 | Buy Now |
Part Details for LTC3108EGN#PBF
LTC3108EGN#PBF CAD Models
LTC3108EGN#PBF Part Data Attributes:
|
LTC3108EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3108EGN#PBF
Analog Devices Inc
Ultralow Voltage Step-Up Converter and Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5, 4.1, 3.3 AND 2.35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC3108EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3108EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3108EGN#TRPBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#PBF vs LTC3108EGN#TRPBF |
LTC3108EGN#TRPBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN#PBF vs LTC3108EGN#TRPBF |
LTC3108IGN#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN#PBF vs LTC3108IGN#PBF |
LTC3108IGN#PBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#PBF vs LTC3108IGN#PBF |
LTC3108EGN#PBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN#PBF vs LTC3108EGN#PBF |