-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Voltage Step-Up Converter and Power Manager
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3108EGN-1#PBF-ND
|
DigiKey | IC VOLTAGE CONVERTER 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
269 In Stock |
|
$4.4250 / $5.9800 | Buy Now |
DISTI #
584-LTC3108EGN-1#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow Voltage Step-Up Converter and Power Manager RoHS: Compliant | 139 |
|
$4.9500 / $8.7300 | Buy Now |
|
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Min Qty: 1 Package Multiple: 100 | 23054 |
|
$4.8268 / $8.5100 | Buy Now |
|
Rochester Electronics | LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$4.3900 / $5.1600 | Buy Now |
DISTI #
LTC3108EGN-1PBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.5÷4.5VDC Min Qty: 1 | 0 |
|
$5.5600 / $8.1600 | RFQ |
|
Ameya Holding Limited | IC: PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.5÷4.5VDC | 23054 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3108EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3108EGN-1#PBF
Analog Devices Inc
Ultralow Voltage Step-Up Converter and Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 0.5 V | |
Input Voltage-Min | 0.05 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC3108EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3108IGN-1#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#PBF vs LTC3108IGN-1#PBF |
LTC3108IGN-1#TRPBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#PBF vs LTC3108IGN-1#TRPBF |
LTC3108IGN-1#TRPBF | LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN-1#PBF vs LTC3108IGN-1#TRPBF |