Part Details for LTC3108IGN-1#PBF by Analog Devices Inc
Results Overview of LTC3108IGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3108IGN-1#PBF Information
LTC3108IGN-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3108IGN-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3108IGN-1#PBF-ND
|
DigiKey | IC BOOST PROGRAMABLE DUAL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1625 / $10.9300 | Buy Now |
|
DISTI #
584-LTC3108IGN-1#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant | 50 |
|
$5.1600 / $11.5300 | Buy Now |
|
|
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Package Multiple: 100 | 11500 |
|
$4.1300 / $10.9300 | Buy Now |
|
DISTI #
LTC3108IGN-1PBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.5÷4.5VDC Min Qty: 1 | 0 |
|
$5.2900 / $7.7700 | RFQ |
|
DISTI #
LTC3108IGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3300 / $5.8500 | Buy Now |
US Tariff Estimator: LTC3108IGN-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3108IGN-1#PBF
LTC3108IGN-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3108IGN-1#PBF Part Data Attributes
|
|
LTC3108IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3108IGN-1#PBF
Analog Devices Inc
Power Supply Support Circuit
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |