Part Details for LTC3108IDE#PBF by Analog Devices Inc
Results Overview of LTC3108IDE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3108IDE#PBF Information
LTC3108IDE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3108IDE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3108IDE#PBF-ND
|
DigiKey | IC CONV BOOST PROG 4.5MA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
178 In Stock |
|
$5.1625 / $10.9300 | Buy Now |
|
DISTI #
584-LTC3108IDE#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant | 78 |
|
$5.1600 / $10.9300 | Buy Now |
|
|
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Package Multiple: 91 | 36 |
|
$4.1300 / $10.9300 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, 0.45A, CMOS, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$4.3400 / $5.4300 | Buy Now |
|
DISTI #
LTC3108IDEPBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.35÷5VDC, SMD Min Qty: 1 | 0 |
|
$5.9600 / $7.8800 | RFQ |
|
DISTI #
LTC3108IDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.3300 / $6.1900 | Buy Now |
US Tariff Estimator: LTC3108IDE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3108IDE#PBF
LTC3108IDE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3108IDE#PBF Part Data Attributes
|
|
LTC3108IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3108IDE#PBF
Analog Devices Inc
Switching Regulator, Voltage-mode, 0.45A, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5, 4.1, 3.3 And 2.35v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 0.5 V | |
| Input Voltage-Min | 0.02 V | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.45 A | |
| Output Voltage-Max | 2.4 V | |
| Output Voltage-Min | 2.3 V | |
| Output Voltage-Nom | 2.35 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3108IDE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3108 can handle is 38V, but it's recommended to keep it below 36V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
The SYNC pin is used to synchronize the switching frequency of multiple LTC3108 devices. To use it, connect the SYNC pins of multiple devices together, and the devices will synchronize their switching frequencies to reduce electromagnetic interference (EMI).
-
The output voltage of the LTC3108 can be adjusted by using a resistive divider network between the output voltage and the FB pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 0.6V x (R1 + R2) / R2.
-
The thermal shutdown temperature of the LTC3108 is typically around 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.