Part Details for LTC3108IDE#TRPBF by Linear Technology
Results Overview of LTC3108IDE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3108IDE#TRPBF Information
LTC3108IDE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3108IDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 8555 |
|
RFQ |
US Tariff Estimator: LTC3108IDE#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3108IDE#TRPBF
LTC3108IDE#TRPBF Part Data Attributes
|
|
LTC3108IDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3108IDE#TRPBF
Linear Technology
Switching Regulator, 0.45A, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | DE/UE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5, 4.1, 3.3 And 2.35v | |
| Analog IC - Other Type | Switching Regulator | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.45 A | |
| Output Voltage-Nom | 2.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3108IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3108IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3108IDE#PBF | Analog Devices Inc | $4.3615 | Switching Regulator, Voltage-mode, 0.45A, CMOS, PDSO12 | LTC3108IDE#TRPBF vs LTC3108IDE#PBF |
| LTC3108EDE#PBF | Analog Devices Inc | $4.8156 | Switching Regulator, Voltage-mode, 0.45A, CMOS, PDSO12 | LTC3108IDE#TRPBF vs LTC3108EDE#PBF |
| LTC3108EDE#PBF | Linear Technology | Check for Price | Switching Regulator, 0.45A, CMOS, PDSO12 | LTC3108IDE#TRPBF vs LTC3108EDE#PBF |
| LTC3108EDE#TRPBF | Linear Technology | Check for Price | Switching Regulator, 0.45A, CMOS, PDSO12 | LTC3108IDE#TRPBF vs LTC3108EDE#TRPBF |
| LTC3108IDE#PBF | Linear Technology | Check for Price | Switching Regulator, 0.45A, CMOS, PDSO12 | LTC3108IDE#TRPBF vs LTC3108IDE#PBF |