LTC3108IGN#PBF
Description: Ultralow Voltage Step-Up Converter and Power Manager

Overview of LTC3108IGN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3108IGN#TRPBF Analog Devices Ultralow V Boost Conv & Pwr Ma
LTC3108IGN-1#PBF Analog Devices Ultralow V Boost Conv & Pwr Ma
LTC3108IGN-1#TRPBF Analog Devices Ultralow V Boost Conv & Pwr Ma

Price & Stock for LTC3108IGN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3108IGN#PBF-ND
DigiKey IC CONV BOOST PROG 4.5MA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 27
In Stock
  • 1 $11.5100
  • 10 $8.0700
  • 25 $7.1844
  • 100 $6.1939
  • 250 $5.7141
  • 500 $5.4219
  • 1,000 $5.1794
$5.1794 / $11.5100 Buy Now
DISTI # 584-LTC3108IGN#PBF
Mouser Electronics Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant 236
  • 1 $9.9200
  • 10 $7.1900
  • 50 $7.1800
  • 100 $5.8000
  • 200 $5.7200
  • 500 $5.4200
  • 1,000 $5.1700
$5.1700 / $9.9200 Buy Now
Analog Devices Inc Ultralow V Boost Conv & Pwr Ma Package Multiple: 100 106
  • 1 $11.5100
  • 10 $8.0700
  • 25 $7.1844
  • 100 $6.1939
  • 250 $5.7141
  • 500 $5.4219
  • 1,000 $5.1794
$5.1794 / $11.5100 Buy Now
Rochester Electronics LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $8.3100
  • 25 $8.1400
  • 100 $7.8100
  • 500 $7.4800
  • 1,000 $7.0600
$7.0600 / $8.3100 Buy Now
DISTI # LTC3108IGNPBF
TME PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.35÷5VDC, Ch: 2 Min Qty: 1 0
  • 1 $8.0300
  • 3 $6.7300
  • 10 $6.2500
  • 25 $5.5800
$5.5800 / $8.0300 RFQ
DISTI # LTC3108IGN#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $5.8500
  • 500 $5.6900
  • 1,000 $5.5400
  • 5,000 $5.3300
$5.3300 / $5.8500 Buy Now

CAD Models for LTC3108IGN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3108IGN#PBF by Analog Devices Inc

LTC3108IGN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1641 (GN16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AT 5, 4.1, 3.3 AND 2.35V
Analog IC - Other Type
SWITCHING REGULATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.45 A
Output Voltage-Nom
2.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LTC3108IGN#PBF
    Analog Devices Inc
    Ultralow Voltage Step-Up Converter and Power Manager
    VS

Alternate Parts for LTC3108IGN#PBF

This table gives cross-reference parts and alternative options found for LTC3108IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3108EGN#TRPBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108EGN#TRPBF
LTC3108EGN#PBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108EGN#PBF
LTC3108IGN#TRPBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108IGN#TRPBF
LTC3108IGN#PBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108IGN#PBF
Part Number Description Manufacturer Compare
LTC3108EGN#TRPBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108EGN#TRPBF
LTC3108EGN#PBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108EGN#PBF
LTC3108IGN#TRPBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108IGN#TRPBF
LTC3108IGN#PBF LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3108IGN#PBF vs LTC3108IGN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3108IGN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3108IGN#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3108IGN#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3108IGN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3108IGN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3108IGN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3108IGN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3108IGN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3108IGN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: