Part Details for LTC3108IGN-1#PBF by Linear Technology
Results Overview of LTC3108IGN-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3108IGN-1#PBF Information
LTC3108IGN-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3108IGN-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, 0.45A, CMOS, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 3800 |
|
$4.3400 / $5.4300 | Buy Now |
US Tariff Estimator: LTC3108IGN-1#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3108IGN-1#PBF
LTC3108IGN-1#PBF Part Data Attributes
|
|
LTC3108IGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3108IGN-1#PBF
Linear Technology
Switching Regulator, 0.45A, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 0.5 V | |
| Input Voltage-Min | 0.05 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.45 A | |
| Output Voltage-Nom | 4.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC3108IGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC3108IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3108EGN-1#TRPBF | Linear Technology | Check for Price | LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3108IGN-1#PBF vs LTC3108EGN-1#TRPBF |
| LTC3108IGN-1#TRPBF | Linear Technology | Check for Price | Switching Regulator, 0.45A, CMOS, PDSO12 | LTC3108IGN-1#PBF vs LTC3108IGN-1#TRPBF |
LTC3108IGN-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3108 can handle is 38V, but it's recommended to keep it below 36V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current of at least 1.5 times the maximum output current and a DC resistance of less than 100mΩ.
-
The SYNC pin is used to synchronize the switching frequency of multiple LTC3108 devices. To use it, connect the SYNC pins of multiple devices together and set the frequency of one device as the master. The other devices will then synchronize to the master's frequency.
-
The output voltage of the LTC3108 is determined by the resistive divider network connected to the FB pin. The output voltage is calculated as VOUT = 0.6V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The minimum ESR required for the output capacitor is 10mΩ. However, it's recommended to use a capacitor with an ESR of less than 5mΩ for optimal performance.